text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F6490-I/PT

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F6490-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -25°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F6490-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.
 
Features:
  • CPU:
    • Up to 10 MIPS Performance
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support-31 kHz to 8MHz, up to 32 MHz with 4xPLL
    • Fail-Safe Clock Monitor- allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
    • LCD Module
    • An integrated LCD driver module, capable of driving 32 segments and 4 commons for LCD display
    • nanoWatt Power Managed Modes
    • Run, Idle and SLEEP modes
  • Analog Features:
    • 10-bit ADC, 12 channels, 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out-Reset module
    • Two Analog Comparators
  • Peripherals:
    • Master Synchronous Serial Port supports SPI™ and I2C™ master and slave mode
    • EUSART module including LIN bus support
    • Four Timer Modules
    • Two CCP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$904.00
USD
Quantity
Unit Price
160+
$5.65
Product Variant Information section