text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S208CBT6TR

SMT8S series 6kb RAM 128 kb Flash 38 I/O 8-Bit Microcontroller - LQFP - 48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
STMicroelectronics STM8S208CBT6TR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 52
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Moisture Sensitivity Level: 3
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$4,776.00
USD
Quantity
Unit Price
2,400+
$1.99
Product Variant Information section