text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042AHH020SG2156

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F042AHH020SG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: IrDA/UART/USART
Peripherals: Brown-out Detect/LED/LVD/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3484
Multiple Of:
67
Total
$8,048.04
USD
Quantity
Unit Price
67
$2.39
134
$2.37
201
$2.35
268
$2.34
335+
$2.31
Product Variant Information section