text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F082ASH020EG2156

Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SOIC-20

Product Specification Section
Zilog Z8F082ASH020EG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The Z8F082ASH020EG2156 is a Z8 Encore 8-Bit Microcontroller with 1 kB RAM and 8 kB FLash, available in surface mount SOIC-20 package.

Features:

  • 20MHz eZ8 microprocessor core
  • 8KB Flash program memory
  • 1KB register SRAM
  • Internal Precision Oscillator (5.33 MHz/32KHz) ±1% voltage/temperature range (0°C–70°C)
  • Two 16-bit timers with PWMs and capture and compare
  • Up to 23 general-purpose I/Os
  • Power-On Reset (POR) and Voltage Brown-Out (VBO)
  • UART port with IrDA encoder/decoder
  • On-chip debug with break and trap capability
  • 2.7V to 3.6V voltage range
  • Standard (0°C to 70°C) and extended (–40°C to 105°C) temperature range

Applications:

  • Motor control
  • Security systems
  • Home appliances
  • Personal electronic devices
  • Sensors
Pricing Section
Global Stock:
2,162
USA:
2,162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.70
USD
Quantity
Unit Price
10
$3.87
25
$3.81
40
$3.78
100
$3.73
150+
$3.66
Product Variant Information section