text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP235FAL3

STM32MP2 Series 1.8/3.3 V 1.5 GHz / 400 MHz SMT Microprocessor - VFBGA-424

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP235FAL3 - Technical Attributes
Attributes Table
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USART/USB
ROM Size: 128kB
Data Bus Width: 32b
RAM Size: 776kB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.86
USD
Quantity
Unit Price
2
$11.93
4
$11.84
15
$11.67
25
$11.61
50+
$11.44
Product Variant Information section