MCIMX6Z0DVM09AB in Tray by NXP | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Z0DVM09AB

Ultra Low Cost Linux® Processor with Arm® Cortex®-A7 Core,LFBGA289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
NXP MCIMX6Z0DVM09AB - Technical Attributes
Attributes Table
Family Name: i.MX 6ULZ
Core Processor: ARM Cortex A7
Program Memory Type: ROM
RAM Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
Operating Temp Range: 0°C to 95°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
760
Multiple Of:
152
Total
$4,666.40
USD
Quantity
Unit Price
152+
$6.14
Product Variant Information section