text.skipToContent text.skipToNavigation

Manufacturer Part #

OP133W

OP130 Series 50° 935 nm Flat Top Radial Hermetic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP133W - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 50°
Intensity: 5mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.75V
Package Style:  TO-46
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,030.00
USD
Quantity
Unit Price
1,000+
$4.03
Product Variant Information section