text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A6124

OSLON® P1616 Lens 950nm 2.8 V 1 A 455 mW/sr 65° Infrared (IR) Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
ams OSRAM Q65113A6124 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 65°
Intensity: 455mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 2.8V
Operating Temp Range: -40°C to +105°C
Part Number Aliases: SFH 4182BS-CB2DB1-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section