text.skipToContent text.skipToNavigation

Manufacturer Part #

QEB373GR

QEB373 Series 24° 875 nm 1.7 V Subminiature Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi QEB373GR - Technical Attributes
Attributes Table
Wavelength: 875nm
Intensity: 16mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.7V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000
$0.166
2,000
$0.164
3,000
$0.162
5,000
$0.161
10,000+
$0.157