text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP75340TT

TSOP753 Series 10 mW 40 kHz 2.5 - 5.5 V Remote Control System IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay TSOP75340TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 40kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,600
USA:
17,600
26,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$1,474.00
USD
Quantity
Unit Price
2,200+
$0.67
Product Variant Information section