text.skipToContent text.skipToNavigation

Manufacturer Part #

6N138SM

6N138 Series Single Channel 0.5 mA 300% CTR Darlington Optocoupler - 8 Pin

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 6N138SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
40
$0.535
150
$0.52
500
$0.51
1,500
$0.50
5,000+
$0.475
Product Variant Information section