text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA217S

FDA217 Series Dual-Channel 3750 Vrms 5 mA SMT MOSFET Driver - SMD-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FDA217S - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 15.3V
Propagation Delay: 2ms
Forward Voltage: 1.36V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Power Dissipation: 0.5W
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$429.00
USD
Quantity
Unit Price
50
$4.34
100
$4.29
150
$4.26
200+
$4.22
Product Variant Information section