text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4217

IL4217 5300Vrms 1-Channel 6-DIP Optoisolater Phototriac

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay IL4217 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5.3kV
Output Voltage-Max: 700V
Off-State Voltage [Vdrm]: 750V
Forward Voltage: 1.3V
Average Forward Current-Max: 0.06A
Power Dissipation: 0.3W
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,720.00
USD
Quantity
Unit Price
2,000+
$1.36
Product Variant Information section