text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4218-X019T

Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay IL4218-X019T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
3,000+
$1.29
Product Variant Information section