text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-814S

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
LITEON LTV-814S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Features & Applications

The LTV-814S is a part of LTV Series, Single Channel 35 V SMD 5000 Vrms 4 Pin Transistor Output Optocoupler and its operating temperature is -55°C to 100°C

Features:

  • AC input response
  • Current Transfer Ratio 20%
  • High input output isolation voltage 5000 Vrms
  • Low collector dark current
  • Response time 4µs
  • Surface mounting package
  • Tape and reel packaging
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved

Applications:

  • Hybrid substrates that require high density mounting
  • programmable contrllers
Pricing Section
Global Stock:
9,653
USA:
9,653
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.10
USD
Quantity
Unit Price
150
$0.134
400
$0.131
1,500
$0.128
4,000
$0.126
15,000+
$0.121
Product Variant Information section