text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT2ESR2VM

DIP6 Surface Mount Single Channel 30 V 7500 VAC (Pk) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCT2ESR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$728.00
USD
Quantity
Unit Price
1,000
$0.185
3,000
$0.182
5,000
$0.18
20,000
$0.176
30,000+
$0.173
Product Variant Information section