text.skipToContent text.skipToNavigation

Manufacturer Part #

PVI5033RSPBF

PVI5033R Series 10 V 5 uA 40 mA 2 Channel Photovoltaic Isolator SMT - DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Infineon Technologies PVI5033RSPBF - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 10V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The PVI5033RSPBF is a dual channel, solid-state opto-isolated MOSFET gate driver photovoltaic isolator, capable of directly driving gates of power MOSFETs or IGBTs.

This device is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.

Features:

  • Monolithic construction
  • 3,750 VRMS I/O isolation
  • 1,200 VDC output-to-output isolation
  • Dual channel application flexibility
  • Solid state reliability

Applications:

  • Telecommunications
  • Load distribution
  • Industrial controls
  • Instrumentation and measurement
  • Electronic ballast

Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.24
USD
Quantity
Unit Price
4
$6.81
15
$6.73
25
$6.70
50
$6.66
100+
$6.57
Product Variant Information section