text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6106-3

SFH6106 Series 70 Vce 5.3 kV Phototransistor Output Optocoupler 4 Pin SMT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay SFH6106-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,020.00
USD
Quantity
Unit Price
100
$0.27
400
$0.265
1,500
$0.255
10,000+
$0.245
Product Variant Information section