text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH628A-2

SFH628A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH628A-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
100
Total
$1,580.00
USD
Quantity
Unit Price
100
$0.42
400
$0.41
1,500
$0.40
2,500
$0.395
5,000+
$0.385
Product Variant Information section