text.skipToContent text.skipToNavigation

Manufacturer Part #

450-100

450 Series Molded Vertical 0.100 in 3mm or 5 mm Round White Nylon LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Bivar 450-100 - Technical Attributes
Attributes Table
Type: Mount
Shape: Circular
Color: White
Material: Nylon
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
300
$0.147
750
$0.144
1,500
$0.142
3,000+
$0.138
Product Variant Information section