Manufacturer Part #
RTN_100
LMH 2.5mm Retainer Ring
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
VCC RTN_100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC RTN_100 - Technical Attributes
Attributes Table
| Type: | Retrainer |
| Shape: | Circular |
| Color: | Black |
| Material: | Thermoplastic |
| Dimension: | L 3.81mm |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.111
2,000
$0.109
3,000
$0.108
5,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag