text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-2500G

Green 4.2 mcd 2.1 V Diffused Rectangular Through Hole LED Light Bar

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
LITEON LTL-2500G - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Green
Common Pin Value: Universal
Wavelength: 569nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.1V
Operating Temperature: -35°C to +85°C
Intensity: 4.2mcd
Power Dissipation: 75mW
Dimension: L  10mm x W  4.85mm x H  6.15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,672
USA:
3,672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
125
$0.425
250
$0.415
500
$0.41
1,250+
$0.395
Product Variant Information section