text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-4301JR

Red Single Digit 0.4 in 7-Segment Right Hand Decimal Common Cathode LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTS-4301JR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3240
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.60
USD
Quantity
Unit Price
72
$0.53
144
$0.52
360
$0.51
720
$0.50
1,080+
$0.49
Product Variant Information section