text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-4510SW

Single Digit Seven Segment Green 0.4" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
LITEON LTS-4510SW - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTS-4510SW is a 0.4 inch (10.16 mm) Digit Height, Single Digit Seven Segment LED Display. This device utilizes green LED chips, which are made from GaP on GaP substrate, and has a gray face and white segments.

Features:

  • 0.4 inch (10.16 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity

View the Available LTS series of LED Displays

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.32
USD
Quantity
Unit Price
1
$1.32
25
$1.31
75
$1.29
150
$1.27
400+
$1.24
Product Variant Information section