text.skipToContent text.skipToNavigation

Manufacturer Part #

200-BG

LED TH T-1 3/4 5MM 10MCD DIFFUSE

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 200-BG - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Viewing Angle: 60°
Wavelength: 565nm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$415.00
USD
Quantity
Unit Price
100
$0.435
300
$0.425
1,000
$0.415
1,500+
$0.405
Product Variant Information section