text.skipToContent text.skipToNavigation

Manufacturer Part #

323-2SURD/S530-A3

Hyper Red 5 mm 40° Diffused 100 mcd 2.4 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 323-2SURD/S530-A3 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 40°
Dimension: H  6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$184.40
USD
Quantity
Unit Price
500
$0.0959
1,000
$0.094
2,000
$0.0922
2,500
$0.0916
7,500+
$0.088
Product Variant Information section