text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2SYGD/S530-E2-L

333-2 Series Yellow Green 5 x 5.9 x 8.6 mm 30° 80 mcd Diffused 2.4 V LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2SYGD/S530-E2-L - Technical Attributes
Attributes Table
Color: Yellow Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 63mcd
Viewing Angle: 45°
Wavelength: 575nm
Rated Power: 60W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x W  5mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$1,082.00
USD
Quantity
Unit Price
500
$0.0594
1,500
$0.0576
2,500
$0.0568
5,000
$0.0557
10,000+
$0.0541
Product Variant Information section