text.skipToContent text.skipToNavigation

Manufacturer Part #

383ID(GM)

5mm High Efficiency Red, Lamp, Red Diffused

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Everlight 383ID(GM) - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Viewing Angle: 50°
Wavelength: 635nm
Dimension: H  8.9mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
500
Total
$25.40
USD
Quantity
Unit Price
500
$0.0635
1,500
$0.0616
2,500
$0.0608
5,000
$0.0596
10,000+
$0.0579
Product Variant Information section