text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9248F

521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9248F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 8mcd
Viewing Angle: 60°
Dimension: H  8.81mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2800
Multiple Of:
100
Total
$728.00
USD
Quantity
Unit Price
75
$0.285
150
$0.28
300
$0.275
1,000
$0.27
2,000+
$0.26
Product Variant Information section