text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0405F

550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0405F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 80mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  10.67mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$594.00
USD
Quantity
Unit Price
50
$0.365
125
$0.355
250
$0.35
750
$0.34
1,500+
$0.33
Product Variant Information section