text.skipToContent text.skipToNavigation

Manufacturer Part #

550-3507F

550 Series 550 Red Green Ø5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-3507F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Dimension: H  6.1mm x L  14.14mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$791.00
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.16
200
$1.15
400+
$1.13
Product Variant Information section