text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0407-004F

551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Dialight 551-0407-004F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.08mm x L  8.89mm x W  17.27mm
Mounting Method: Through Hole
Features & Applications

The 551-0407-004F is a 3 mm diameter single housing quad right angle red color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.188 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 551-xx07-004 QuadBlock

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

 
Pricing Section
Global Stock:
2,800
USA:
2,800
9,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.70
USD
Quantity
Unit Price
10
$1.77
25
$1.75
50
$1.73
150
$1.70
300+
$1.66
Product Variant Information section