text.skipToContent text.skipToNavigation

Manufacturer Part #

555-4403F

555 Series Yellow 40° Clear 2.1 mcd 5 V 2 mm LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-4403F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 4.7mA
Intensity: 2.1mcd
Viewing Angle: 40°
Dimension: H  6.35mm x L  10.29mm x W  7.11mm
Mounting Method: Through Hole
Features & Applications
The 555-4403F is a part of 555-series Yellow color LED 2 mm 40° 2.1 mcd Diffused 4.7 mA 5 V Circuit Board Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Yellow Color
  • 583 nm Peak wavelength
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.280 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$771.00
USD
Quantity
Unit Price
10
$2.73
25
$2.69
50
$2.66
100
$2.63
200+
$2.57
Product Variant Information section