text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1002-203F

557 Series White 17.8 mm 5 V 16 mA LED High Intensity Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1002-203F - Technical Attributes
Attributes Table
Color: White
Forward Voltage: 5V
Forward (Drive) Current: 16mA
Dimension: H  35.5mm x D  17.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
70
Multiple Of:
5
Total
$798.00
USD
Quantity
Unit Price
5
$11.60
10
$11.51
20
$11.43
25
$11.40
75+
$11.23
Product Variant Information section