text.skipToContent text.skipToNavigation

Manufacturer Part #

559-0203-007F

LED Uni-Color Green 565nm 2-Pin

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Dialight 559-0203-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 12V
Forward (Drive) Current: 13mA
Intensity: 8mcd
Viewing Angle: 60°
Wavelength: 565nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Unit Price
100
$1.21
200
$1.19
400
$1.18
500+
$1.17
Product Variant Information section