text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3201-007F

559 Series Yellow-Green 7.41 mm 50° 12.6/19 mcd Snap In LED Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3201-007F - Technical Attributes
Attributes Table
Color: Yellow / Green
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA/20mA
Intensity: 12.6mcd/19mcd
Viewing Angle: 50°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$786.00
USD
Quantity
Unit Price
100
$1.35
200
$1.34
300
$1.33
400
$1.32
500+
$1.31
Product Variant Information section