text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3501-007F

559 Series Red/Green 5 mm 65° 5/8 mcd Diffused LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3501-007F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Mounting Method: Panel Mount
Features & Applications
The 559-3501-007F is a part of 559 series Red Green Color 5 mm 65 ° 5/8 mcd Diffused Panel Mount LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • Red/ Green Color
  • 635/565 nm nm Peak Wavelength
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • traight terminals suitable for wire-wrapping

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$940.00
USD
Quantity
Unit Price
10
$2.49
25
$2.45
50
$2.43
100
$2.40
200+
$2.35
Product Variant Information section