text.skipToContent text.skipToNavigation

Manufacturer Part #

559-8120-007F

RECT PMI IND, R/G, 14" LEADS

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-8120-007F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red Orange / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 140°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.46mm x L  6.1mm x W  4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$880.00
USD
Quantity
Unit Price
100
$1.82
200
$1.80
300
$1.79
400
$1.78
500+
$1.76
Product Variant Information section