text.skipToContent text.skipToNavigation

Manufacturer Part #

91-21SURC/S530-A2/TR10

1.9 mm Hyper Red LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Everlight 91-21SURC/S530-A2/TR10 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 482mcd
Viewing Angle: 25°
Wavelength: 624nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: 2.5 x 2 x 2.7 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
USA:
17,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.40
USD
Quantity
Unit Price
1,000
$0.0714
2,000
$0.07
3,000
$0.0692
4,000
$0.0687
5,000+
$0.0669
Product Variant Information section