text.skipToContent text.skipToNavigation

Manufacturer Part #

APBDA3020CGKSYKC-GX

Green/Super Bright Yellow 15° Clear 280/700 mcd 2.1/2 V SMT Right Angle LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2552
Product Specification Section
Kingbright APBDA3020CGKSYKC-GX - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 280mcd/700mcd
Viewing Angle: 15°
Wavelength: 590nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
2,000
$0.159
4,000+
$0.155