text.skipToContent text.skipToNavigation

Manufacturer Part #

APTL3216SURCK

Red 3.2 x 1.6 x 1.1 mm 70° Clear 550 mcd 1.95 V LED Lamp Surface Mount

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Kingbright APTL3216SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 550mcd
Viewing Angle: 70°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APTL3216SURCK-01 is a Hyper Red source color devices made with AlGaInP on GaAs substrate Light Emitting Diode.It has an operating temperature ranging between -40 to 85°C.

Features:

  • 3.2mmx1.6mm SMT LED, 1.1mm thickness
  • Low power consumption
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
2,000
$0.074
4,000
$0.0727
6,000
$0.0719
8,000
$0.0713
10,000+
$0.0696
Product Variant Information section