text.skipToContent text.skipToNavigation

Manufacturer Part #

EASV3010RGBA0

Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discr

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EASV3010RGBA0 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.3V/3.2V
Forward (Drive) Current: 5mA
Intensity: 285mcd/360mcd/180mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.4mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Unit Price
2,000
$0.138
4,000+
$0.135
Product Variant Information section