text.skipToContent text.skipToNavigation

Manufacturer Part #

H178CGD

H178C Series 5 mm Green Diffused Single Station 90° LED Assembly - T-1 3/4

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Bivar H178CGD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 45°
Wavelength: 568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.1mm x L  6.4mm x W  8.9mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The H178CGD is a part of H178C series T-1 3/4 Green Diffused Single Station 90 Degree LED Holder .

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current 100 µA
  • Operating Temperature Range is -25°C to +85°C
  • Storage Temperature ranging between -30°C to +100°C
  • Lead Soldering Temperature is 260°C for 5 Sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
75
$0.31
150
$0.305
300
$0.30
750
$0.295
1,500+
$0.285
Product Variant Information section