text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S85ATR

140 mcd 2.2 V 20 mA 0805 120° Viewing Angle Surface Mount Clear Red LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Inolux IN-S85ATR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 630nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.70
USD
Quantity
Unit Price
3,000
$0.0359
6,000
$0.0352
9,000
$0.0349
12,000
$0.0346
15,000+
$0.0338
Product Variant Information section