Manufacturer Part #
LTL-4231NHBP
Green 3 mm Right Angle CBI 60 º Min 3.7 mcd Typical 12.6 mcd with Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5460 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2136 | ||||||||||
Product Specification Section
LITEON LTL-4231NHBP - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 12.6mcd |
| Viewing Angle: | 60° |
| Dimension: | H 7.3mm x L 8.75mm x W 4.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16,380
USA:
16,380
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,460+
$0.0768
Product Variant Information section
Available Packaging
Package Qty:
5460 per Tray
Mounting Method:
Through Hole