text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4263

Red 5 mm T-1 3/4 36° Tinted Diffused 135 mcd 1.8 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4263 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 40mA
Intensity: 135mcd
Viewing Angle: 36°
Dimension: H  8.6mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The LTL-4263 is a red colour tinted diffused lens LED with an intensity of 135 mcd. Available in through hole T-1 package.

Features:

  • High brightness
  • Versatile mounting on p.C board or panel
  • I.C compatible/low current requirements
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$436.00
USD
Quantity
Unit Price
200
$0.0978
400
$0.096
1,000
$0.0936
2,500
$0.0912
5,000+
$0.0872
Product Variant Information section