text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930KRKT

Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
LITEON LTST-C930KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 850mcd
Viewing Angle: 25°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C930KRKT is Part of LTST Series, Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome SMT LED and its operating temperature is -30°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Dome lens Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package in 8 mm tape on 7" diameter reels

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
678,000
USA:
678,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.25
USD
Quantity
Unit Price
1,500
$0.0475
3,000
$0.0466
4,500
$0.0461
6,000
$0.0458
7,500+
$0.0446
Product Variant Information section