text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-M670TGKT

Standard LEDs - SMD SMD LED Top-View Green 525nm 600mcd

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-M670TGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 100mA
Intensity: 900mcd
Viewing Angle: 120°
Wavelength: 518nm
Rated Power: 80mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1208 (3020 Metric)
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.20
USD
Quantity
Unit Price
2,000
$0.0966
4,000
$0.0946
6,000+
$0.0927