Manufacturer Part #
OVLBY4C7
3 mm Yellow 45º Water Clear 1800 mcd 2 V Through Hole LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OVLBY4C7 - Product Specification
TT Electronics - Optek Technology OVLBY4C7 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1800000mcd |
| Viewing Angle: | 45° |
| Wavelength: | 595nm |
| Rated Power: | 120mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 5.1mm x D 3mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The OVLBY4C7 is a part of OVLB series 3mm yellow 45º water clear LED lamp. It has a power dissipation of 120 mW.
This series of LEDs provides a well-defined and even emission pattern. Its UV-resistant epoxy lens makes this device an optimal solution for outdoor applications.
Features:
- High brightness with well-defined spatial radiation patterns
- UV-resistant epoxy lens
- Lead-frame material is iron alloy with tin plated leads
- No stand-offs
Applications:
- Pedestrian signals
- Signage and architectural lighting
- Backlighting
- Automotive
- Outdoor/indoor displays
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
T-1
Mounting Method:
Through Hole