text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5R3-BCW12.0

Panel Mount Led Assembly 3 Leaded 5mm Red/Green w/ White Diffused Connector

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Dimension: H  18.5mm x D  5mm
Mounting Method: Panel Mount
Features & Applications
The PM5R3-BCW12.0 is a 3 Leaded Bi-Color Red/Green LED Assembly with White Diffused Lens and 12 in. Wire.

Features:

  • Reverse voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to 85°C
  • Lead Soldering Temperature: 260°C for 5 seconds
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$195.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.95
200
$1.60
300
$1.58
400+
$1.56
Product Variant Information section